
E35GB-I-MW850-N | |
|---|---|
DigiKey Part Number | 2632-E35GB-I-MW850-N-ND |
Manufacturer | |
Manufacturer Product Number | E35GB-I-MW850-N |
Description | 3.5" MIPI DSI SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI DSI 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | MIPI DSI | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) |


