
C81C-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C81C-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C81C-YTY-LW65 |
Description | 8X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 69.00mm x 27.00mm x 13.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 69.00mm x 27.00mm x 13.00mm |
Manufacturer Focus LCDs | Viewing Area 45.00mm L x 13.50mm W |
Series | Backlight LED - Yellow |
Packaging Box | Voltage - Supply 5V |
Part Status Active | Dot Size 0.80mm W x 0.92mm H |
Number of Characters 8.0 | Interface Parallel |
Display Format 8 x 1 | Controller Type ST7066 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color Black |
Display Mode Transflective | Background Color Yellow/Green |
Character Size 7.71mm H x 4.20mm W |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 4,79800 | € 47,98 |
| 25 | € 4,64320 | € 116,08 |
| 50 | € 4,49760 | € 224,88 |
| 100 | € 4,34350 | € 434,35 |
| 250 | € 4,18068 | € 1 045,17 |
| 500 | € 3,99222 | € 1 996,11 |
| 1 000 | € 3,82088 | € 3 820,88 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 5,98950 |