
C402A-YTY-LW63 | |
|---|---|
DigiKey Part Number | 2632-C402A-YTY-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C402A-YTY-LW63 |
Description | 40X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 182.00mm x 33.50mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 182.00mm x 33.50mm x 13.50mm | |
Viewing Area | 152.50mm L x 16.50mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,55000 | € 23,55 |
| 10 | € 22,84000 | € 228,40 |
| 25 | € 22,12600 | € 553,15 |
| 50 | € 21,41180 | € 1 070,59 |
| 100 | € 20,69740 | € 2 069,74 |
| Unit Price without VAT: | € 23,55000 |
|---|---|
| Unit Price with VAT: | € 28,49550 |

