
C204B-BW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C204B-BW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C204B-BW-LW65 |
Description | 20X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 146.00mm x 62.50mm x 14.50mm |
Manufacturer Focus LCDs | Viewing Area 123.00mm L x 42.50mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.92mm W x 1.10mm H |
Number of Characters 80.0 | Interface Parallel |
Display Format 20 x 4 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 9.22mm H x 4.84mm W |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,08000 | € 26,08 |
| 10 | € 25,29300 | € 252,93 |
| 25 | € 24,50280 | € 612,57 |
| Unit Price without VAT: | € 26,08000 |
|---|---|
| Unit Price with VAT: | € 31,55680 |