
TG54 | |
|---|---|
DigiKey Part Number | TG54-ND |
Manufacturer | |
Manufacturer Product Number | TG54 |
Description | THERMO HANDHELD GUN -22-1202F |
Customer Reference | |
Detailed Description | Handheld, Gun -22 ~ 1202°F (-30 ~ 650°C) Infrared Thermometer LCD C°/F° Laser Sight, Min/Max/Ave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | -22 ~ 1202°F (-30 ~ 650°C) | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Laser Sight, Min/Max/Ave | |
Probe Type | - | |
Battery Cell Size | AAA (3) | |
Includes | Battery, Holder, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 138,55000 | € 138,55 |
| Unit Price without VAT: | € 138,55000 |
|---|---|
| Unit Price with VAT: | € 167,64550 |