
MK40DX256VLH7 | |
|---|---|
DigiKey Part Number | 2832-MK40DX256VLH7-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MK40DX256VLH7 |
Description | Microcontroller, 32-Bit, FLASH, |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, SPI, TSI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |