
FPCF512MSS-C100 | |
|---|---|
DigiKey Part Number | 3052-FPCF512MSS-C100-ND |
Manufacturer | |
Manufacturer Product Number | FPCF512MSS-C100 |
Description | MEM CARD COMPACTFLASH 512MB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flexxon Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,60000 | € 31,60 |
| 10 | € 29,23500 | € 292,35 |
| 25 | € 28,29920 | € 707,48 |
| 50 | € 27,59900 | € 1 379,95 |
| 100 | € 26,90750 | € 2 690,75 |
| 250 | € 26,01048 | € 6 502,62 |
| Unit Price without VAT: | € 31,60000 |
|---|---|
| Unit Price with VAT: | € 38,23600 |
