Isolated Module, Digital DC DC Converter 1 Output 12V 35A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4560004/001

DigiKey Part Number
2166-BMR4560004/001-ND
Manufacturer
Manufacturer Product Number
BMR4560004/001
Description
DC DC CONVERTER 12V 420W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 12V 35A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module, Digital
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
35A
Power (Watts)
420 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
96.4%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.3mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 63,45000€ 63,45
5€ 61,08400€ 305,42
10€ 60,09200€ 600,92
25€ 58,80280€ 1 470,07
60€ 57,59550€ 3 455,73
120€ 56,65575€ 6 798,69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 63,45000
Unit Price with VAT:€ 76,77450