
WLFT 404 23 x 23 | |
|---|---|
DigiKey Part Number | 5496-WLFT40423x23-ND |
Manufacturer | |
Manufacturer Product Number | WLFT 404 23 x 23 |
Description | Adhesive thermal conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Blue 23.00mm x 23.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0051" (0.130mm) |
Manufacturer Fischer Elektronik | Material Polyimide |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 0.4W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 23.00mm x 23.00mm | Storage/Refrigeration Temperature 59°F ~ 86°F (15°C ~30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 0,86667 | € 10,40 |
| Unit Price without VAT: | € 0,86667 |
|---|---|
| Unit Price with VAT: | € 1,04867 |
