
WFK 60 K 15 x 12 GW6NGW | |
|---|---|
DigiKey Part Number | 5496-WFK60K15x12GW6NGW-ND |
Manufacturer | |
Manufacturer Product Number | WFK 60 K 15 x 12 GW6NGW |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Blue 12.00mm x 15.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | GW6NGW | |
Shape | Rectangular | |
Outline | 12.00mm x 15.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | Polyurethane (PUR), Ceramic Filled | |
Adhesive | Adhesive - One Side | |
Color | Light Blue | |
Thermal Resistivity | 0.08°C/W | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 0,91200 | € 13,68 |
| Unit Price without VAT: | € 0,91200 |
|---|---|
| Unit Price with VAT: | € 1,10352 |
