
WFC 50 02 34 x 94 L SSR 4 | |
|---|---|
DigiKey Part Number | 5496-WFC500234x94LSSR4-ND |
Manufacturer | |
Manufacturer Product Number | WFC 50 02 34 x 94 L SSR 4 |
Description | Thermally conductive film |
Customer Reference | |
Detailed Description | Thermal Pad White 34.00mm x 94.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.008" (0.20mm) |
Manufacturer Fischer Elektronik | Material Silicone, Ceramic Filled |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color White |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Usage SSR 4 | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 85°F (35 °C) |
Outline 34.00mm x 94.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 7,22000 | € 14,44 |
| Unit Price without VAT: | € 7,22000 |
|---|---|
| Unit Price with VAT: | € 8,73620 |