
WAG 120 SA | |
|---|---|
DigiKey Part Number | 5496-WAG120SA-ND |
Manufacturer | |
Manufacturer Product Number | WAG 120 SA |
Description | Aluminium, Box Cover included |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Heat Resistant |
Container Type Box | Ratings |
Height 3.150" (80.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 27.5in² (177cm²) | Weight 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,52000 | € 41,52 |
| Unit Price without VAT: | € 41,52000 |
|---|---|
| Unit Price with VAT: | € 50,23920 |