
SK 624 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK624100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 624 100 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 33.06W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.543" (90.00mm) |
Mfr | Fin Height 0.669" (17.00mm) |
Series | Power Dissipation @ Temperature Rise 33.06W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.68°C/W |
Part Status Active | Thermal Resistance @ Natural 2.42°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,70000 | € 9,70 |
| Unit Price without VAT: | € 9,70000 |
|---|---|
| Unit Price with VAT: | € 11,73700 |
