
SK 459 50 STIC TO 247 | |
|---|---|
DigiKey Part Number | 5496-SK45950STICTO247-ND |
Manufacturer | |
Manufacturer Product Number | SK 459 50 STIC TO 247 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 14.29W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 14.29W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.74°C/W | |
Thermal Resistance @ Natural | 5.6°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 4,22600 | € 21,13 |
| Unit Price without VAT: | € 4,22600 |
|---|---|
| Unit Price with VAT: | € 5,11346 |

