Heat Sink TO-220 Aluminum 8W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 145 50 STS TO 220

DigiKey Part Number
5496-SK14550STSTO220-ND
Manufacturer
Manufacturer Product Number
SK 145 50 STS TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 8W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
SK 145 50 STS TO 220 Models
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
1.142" (29.00mm)
Series
Fin Height
0.472" (12.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
8W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.1°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
10°C/W
Package Cooled
Material
Attachment Method
Screw
Material Finish
Black Anodized
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of € 127,49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 1,66600€ 8,33
Unit Price without VAT:€ 1,66600
Unit Price with VAT:€ 2,01586