
SK 104 63,5 STCB TO 220 | |
|---|---|
DigiKey Part Number | 5496-SK10463,5STCBTO220-ND |
Manufacturer | |
Manufacturer Product Number | SK 104 63,5 STCB TO 220 |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 10W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular | |
Length | 2.500" (63.50mm) | |
Width | 1.374" (34.90mm) | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 10W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 2.48°C/W | |
Thermal Resistance @ Natural | 8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 4,42400 | € 22,12 |
| Unit Price without VAT: | € 4,42400 |
|---|---|
| Unit Price with VAT: | € 5,35304 |
