
FCBGD10CD1C05 | |
|---|---|
DigiKey Part Number | FCBGD10CD1C05-ND |
Manufacturer | |
Manufacturer Product Number | FCBGD10CD1C05 |
Description | CABLE ASSY CXP M-M 5M |
Customer Reference | |
Detailed Description | 84 Position CXP Plug to Plug 16.40' (5.00m) Orange Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finisar Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | CXP | |
Number of Positions | 84 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Active, Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 16.40' (5.00m) | |
Color | Orange | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 120Gbps | |
Operating Temperature | 0°C ~ 70°C |