



60.13.8.024.0050 | |
|---|---|
DigiKey Part Number | 2066-60.13.8.024.0050-ND |
Manufacturer | |
Manufacturer Product Number | 60.13.8.024.0050 |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 74 Ohms |
Coil Current 90 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,08000 | € 20,08 |
| 10 | € 17,88600 | € 178,86 |
| 30 | € 16,92333 | € 507,70 |
| 50 | € 16,49300 | € 824,65 |
| 100 | € 15,92630 | € 1 592,63 |
| 250 | € 15,20640 | € 3 801,60 |
| 500 | € 14,68316 | € 7 341,58 |
| Unit Price without VAT: | € 20,08000 |
|---|---|
| Unit Price with VAT: | € 24,29680 |
