



56.32.9.024.0000 | |
|---|---|
DigiKey Part Number | 2066-56.32.9.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 56.32.9.024.0000 |
Description | RELAY GEN PURPOSE DPDT 12A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 56.32.9.024.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 9 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 600 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,66000 | € 13,66 |
| 10 | € 12,16500 | € 121,65 |
| 30 | € 11,51067 | € 345,32 |
| 50 | € 11,21840 | € 560,92 |
| 100 | € 10,83310 | € 1 083,31 |
| 250 | € 10,34372 | € 2 585,93 |
| 500 | € 9,98794 | € 4 993,97 |
| Unit Price without VAT: | € 13,66000 |
|---|---|
| Unit Price with VAT: | € 16,52860 |
