
39.01.8.230.0060 | |
|---|---|
DigiKey Part Number | 2066-39.01.8.230.0060-ND |
Manufacturer | |
Manufacturer Product Number | 39.01.8.230.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 4.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 23 VAC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 53.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,08000 | € 23,08 |
| 10 | € 20,55500 | € 205,55 |
| 30 | € 19,44867 | € 583,46 |
| 50 | € 18,95420 | € 947,71 |
| 100 | € 18,30280 | € 1 830,28 |
| 250 | € 17,47544 | € 4 368,86 |
| 500 | € 16,87406 | € 8 437,03 |
| Unit Price without VAT: | € 23,08000 |
|---|---|
| Unit Price with VAT: | € 27,92680 |
