



38.31.7.024.9024 | |
|---|---|
DigiKey Part Number | 2066-38.31.7.024.9024-ND |
Manufacturer | |
Manufacturer Product Number | 38.31.7.024.9024 |
Description | SSR RELAY SPST-NO 5A 1.5-24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 38.31.7.024.9024 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 1.5 V ~ 24 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Module |
Circuit | Approval Agency cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,66000 | € 40,66 |
| 10 | € 36,21300 | € 362,13 |
| 30 | € 34,26167 | € 1 027,85 |
| 50 | € 33,39000 | € 1 669,50 |
| 100 | € 32,24180 | € 3 224,18 |
| 250 | € 30,78336 | € 7 695,84 |
| Unit Price without VAT: | € 40,66000 |
|---|---|
| Unit Price with VAT: | € 49,19860 |
