Cable Fiber Optic SC/APC To SC/APC 9/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT-30-DD-B-20-D-9

DigiKey Part Number
2444-PAT-30-DD-B-20-D-9-ND
Manufacturer
Manufacturer Product Number
PAT-30-DD-B-20-D-9
Description
SCA-SCA SM 2MM YELLOW DUPLEX 30M
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC To SC/APC 9/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FiberSource, Inc
Series
Packaging
Box
Part Status
Active
1st Connector
SC/APC
2nd Connector
SC/APC
Cable Diameter
0.08" (2.0mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
Low Smoke
Fiber Type
9/125
Length - Overall
98.4' (30.0m)
Type
Singlemode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
65dB
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 28 days from FiberSource
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€ 38,50300€ 385,03
30€ 37,38433€ 1 121,53
50€ 36,29160€ 1 814,58
80€ 35,24163€ 2 819,33
100€ 34,20890€ 3 420,89
250€ 33,20196€ 8 300,49
500€ 32,24668€ 16 123,34
1 000€ 31,30002€ 31 300,02
Unit Price without VAT:€ 38,50300
Unit Price with VAT:€ 46,58863