


H2-P8BN-PVA9 | |
|---|---|
DigiKey Part Number | 6454-H2-P8BN-PVA9-ND |
Manufacturer | |
Manufacturer Product Number | H2-P8BN-PVA9 |
Description | HighCapacity 10G Rack Panel |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 24 1 FIBAsource, Patch Panel |
Datasheet | Datasheet |
Category | Type Punchdown Panel |
Manufacturer FIBAsource | Connector Type RJ45 |
Series | Number of Positions 24 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style RJ45 Connector |