Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZWF-B-L-M22C-N1-275-1P4-6

DigiKey Part Number
2171-VZWF-B-L-M22C-N1-275-1P4-6-ND
Manufacturer
Manufacturer Product Number
VZWF-B-L-M22C-N1-275-1P4-6
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas, Liquid
Manufacturer
Festo Corporation
Connection Method
Threaded
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Solenoid Valve
Operating Temperature
-10°C ~ 35°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 175,70000€ 175,70
Manufacturers Standard Package
Unit Price without VAT:€ 175,70000
Unit Price with VAT:€ 212,59700