


VUVS-LK20-M52-AD-G18-1C1-S | |
|---|---|
DigiKey Part Number | 2171-VUVS-LK20-M52-AD-G18-1C1-S-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-LK20-M52-AD-G18-1C1-S |
Description | AIR SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 22 ~ 116 PSI (1.5 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded | |
For Use With/Related Products | - | |
Mounting Type | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,64000 | € 56,64 |
| Unit Price without VAT: | € 56,64000 |
|---|---|
| Unit Price with VAT: | € 68,53440 |
