
VUVG-L18-B52-T-G14-1P3 | |
|---|---|
DigiKey Part Number | 2171-VUVG-L18-B52-T-G14-1P3-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L18-B52-T-G14-1P3 |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/2 Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 5/2 | |
Actuator Type | - | |
Operating Pressure | 22 ~ 116 PSI (1.5 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded G1/4" | |
For Use With/Related Products | Solenoid Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Ingress Protection | IP40 | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 82,73000 | € 82,73 |
| Unit Price without VAT: | € 82,73000 |
|---|---|
| Unit Price with VAT: | € 100,10330 |