Push-In to Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSM-M7-4-I

DigiKey Part Number
2171-QSM-M7-4-I-ND
Manufacturer
Manufacturer Product Number
QSM-M7-4-I
Description
PUSH-IN FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
4mm OD Tubing
Manufacturer
Festo Corporation
Operating Pressure
-13.8 ~ 203 PSI (-0.95 ~ 14 bar)
Series
Operating Temperature
-10°C ~ 80°C
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Material
Nickel Plated Brass
Type
Straight Fitting
Color
Silver
Connection Method
Push-In to Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,29900