Push-In to Threaded Elbow Fitting 10mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSL-1/4-10

DigiKey Part Number
2171-QSL-1/4-10-ND
Manufacturer
Manufacturer Product Number
QSL-1/4-10
Description
PUSH-IN L-FITTING
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Threaded Elbow Fitting 10mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
10mm OD Tubing
Manufacturer
Festo Corporation
Operating Pressure
-14 ~ 87 PSI (-1 ~ 6 bar)
Series
Operating Temperature
-10°C ~ 80°C
Packaging
Bulk
Thread Size
R1/4
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Elbow Fitting
Material
Polybutylene Terephthalate (PBT)
Connection Method
Push-In to Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,37000€ 4,37
Unit Price without VAT:€ 4,37000
Unit Price with VAT:€ 5,28770