
QSH-8-50 | |
|---|---|
DigiKey Part Number | 2171-QSH-8-50-ND |
Manufacturer | |
Manufacturer Product Number | QSH-8-50 |
Description | PUSH-IN SLEEVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Push-In to Sleeve Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type Straight Fitting | Color Blue |
Connection Method Push-In to Sleeve |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,65000 | € 1,65 |
| Unit Price without VAT: | € 1,65000 |
|---|---|
| Unit Price with VAT: | € 1,99650 |