Push-In to Cartridge Straight Fitting 16mm OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS-16

DigiKey Part Number
2171-QS-16-ND
Manufacturer
Manufacturer Product Number
QS-16
Description
PUSH-IN CONNECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Push-In to Cartridge Straight Fitting 16mm OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Straight Fitting
Connection Method
Push-In to Cartridge
For Use With/Related Products
16mm OD Tubing
Features
-
Operating Pressure
-13.8 ~ 87 PSI (-0.95 ~ 6 bar)
Operating Temperature
-10°C ~ 80°C
Thread Size
-
Mounting Type
Free Hanging (In-Line)
Material
Polybutylene Terephthalate (PBT)
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,49000€ 8,49
Manufacturers Standard Package
Unit Price without VAT:€ 8,49000
Unit Price with VAT:€ 10,27290