Tubing Silver Thermoplastic Polyurethane (TPE-U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAN-6X1-SI

DigiKey Part Number
2171-PAN-6X1-SI-ND
Manufacturer
Manufacturer Product Number
PAN-6X1-SI
Description
PLASTIC TUBING 1 METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Silver Thermoplastic Polyurethane (TPE-U)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Silver
Manufacturer
Festo Corporation
Material
Thermoplastic Polyurethane (TPE-U)
Series
Operating Pressure
270 PSI (19 bar)
Packaging
Bulk
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
1.260" (32.00mm)
Outer Diameter
0.236" (6.00mm)
Minimum Bend Radius
0.551" (14.00mm)
Inner Diameter
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,27000€ 3,27
Manufacturers Standard Package
Unit Price without VAT:€ 3,27000
Unit Price with VAT:€ 3,95670