
NEBC-M8G4-ES-2.5-N-SB-S1G9-RS2-S7 | |
|---|---|
DigiKey Part Number | 2171-NEBC-M8G4-ES-2.5-N-SB-S1G9-RS2-S7-ND |
Manufacturer | |
Manufacturer Product Number | NEBC-M8G4-ES-2.5-N-SB-S1G9-RS2-S7 |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to D-Sub 09 pos Female 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to D-Sub 09 pos Female | |
Length | 8.20' (2.50m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,87000 | € 98,87 |
| Unit Price without VAT: | € 98,87000 |
|---|---|
| Unit Price with VAT: | € 119,63270 |