
NEBC-D12G4-ES-10-S-R3G4-ET | |
|---|---|
DigiKey Part Number | 2171-NEBC-D12G4-ES-10-S-R3G4-ET-ND |
Manufacturer | |
Manufacturer Product Number | NEBC-D12G4-ES-10-S-R3G4-ET |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 84,17000 | € 84,17 |
| Unit Price without VAT: | € 84,17000 |
|---|---|
| Unit Price with VAT: | € 101,84570 |