
MS6-LFR-1/2-D6-CPM-AG-BAR-B | |
|---|---|
DigiKey Part Number | 2171-MS6-LFR-1/2-D6-CPM-AG-BAR-B-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFR-1/2-D6-CPM-AG-BAR-B |
Description | FILTER REGULATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 Pressure Gauge |
Datasheet | Datasheet |
Category | Features Pressure Gauge |
Manufacturer Festo Corporation | Connection Method G1/2 |
Series | Filtration Level 5µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Filter Regulator | Flow Direction Left to Right |
Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) | Drain Type Manual |
Pressure Regulation 4.4 ~ 102 PSI (0.3 ~ 7 bar) | Condensation Capacity 0.92oz (27ml) |
Flow Rate 1255GPM (4750LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,76000 | € 65,76 |
| Unit Price without VAT: | € 65,76000 |
|---|---|
| Unit Price with VAT: | € 79,56960 |