
MFH-5/3G-D-2-S-C | |
|---|---|
DigiKey Part Number | 2171-MFH-5/3G-D-2-S-C-ND |
Manufacturer | |
Manufacturer Product Number | MFH-5/3G-D-2-S-C |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/3 Normally Closed Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Operating Pressure -1 ~ 232 PSI (-0.1 ~ 16 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G3/8" |
Packaging Bulk | For Use With/Related Products Solenoid Valve |
Part Status Active | Mounting Type Sub-Base Mount |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 5/3 Normally Closed | Operating Temperature -5°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 374,89000 | € 374,89 |
| Unit Price without VAT: | € 374,89000 |
|---|---|
| Unit Price with VAT: | € 453,61690 |