Filter Regulator G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFR-1-D-5M-MAXI-A

DigiKey Part Number
2171-LFR-1-D-5M-MAXI-A-ND
Manufacturer
Manufacturer Product Number
LFR-1-D-5M-MAXI-A
Description
FILTER REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Filter Regulator G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Rate
2113GPM (8000LPM)
Manufacturer
Festo Corporation
Connection Method
G1
Series
Filtration Level
5µm
Packaging
Bulk
Fluid Type
Compressed Air, Inert Gas
Part Status
Active
Operating Temperature
5°C ~ 60°C
Type
Filter Regulator
Drain Type
Automatic
Operating Pressure
29 ~ 174 PSI (2 ~ 12 bar)
Condensation Capacity
2.71oz (80ml)
Pressure Regulation
7.3 ~ 174 PSI (0.5 ~ 12 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 600,13000€ 600,13
Manufacturers Standard Package
Unit Price without VAT:€ 600,13000
Unit Price with VAT:€ 726,15730