
LCN-M5-PK-4 | |
|---|---|
DigiKey Part Number | 2171-LCN-M5-PK-4-ND |
Manufacturer | |
Manufacturer Product Number | LCN-M5-PK-4 |
Description | BARBED ELBOW FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded Elbow Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 6mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 145 PSI (-0.95 ~ 10 bar) |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Thread Size M5 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Elbow Fitting | Material Steel |
Connection Method Barbed to Threaded | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 8,25800 | € 82,58 |
| Unit Price without VAT: | € 8,25800 |
|---|---|
| Unit Price with VAT: | € 9,99218 |