Non-Return Valve (Check Valve) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HB-1/4-QS-8

DigiKey Part Number
2171-HB-1/4-QS-8-ND
Manufacturer
Manufacturer Product Number
HB-1/4-QS-8
Description
CHECK VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Return Valve (Check Valve) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
14.5 ~ 145 PSI (1 ~ 10 bar)
Manufacturer
Festo Corporation
Fluid Type
Air
Series
Connection Method
Threaded
Packaging
Bulk
For Use With/Related Products
Control Valve
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Non-Return Valve (Check Valve)
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 40,09000€ 40,09
Manufacturers Standard Package
Unit Price without VAT:€ 40,09000
Unit Price with VAT:€ 48,50890