
GRLA-M3-QS-3 | |
|---|---|
DigiKey Part Number | 2171-GRLA-M3-QS-3-ND |
Manufacturer | |
Manufacturer Product Number | GRLA-M3-QS-3 |
Description | ONE-WAY FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | One-Way Flow Restrictor, Adjustable Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flow Restrictor, Adjustable | |
Function | One-Way | |
Actuator Type | - | |
Operating Pressure | 29 ~ 145 PSI (2 ~ 10 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded M3 | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,24000 | € 34,24 |
| Unit Price without VAT: | € 34,24000 |
|---|---|
| Unit Price with VAT: | € 41,43040 |
