


DPRA-N-3/4"-2-N | |
|---|---|
DigiKey Part Number | 2171-DPRA-N-3/4"-2-N-ND |
Manufacturer | |
Manufacturer Product Number | DPRA-N-3/4"-2-N |
Description | ROUND CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 2.000" (50.80mm) | |
Operation | Double Acting | |
Operating Pressure | 10 ~ 150 PSI (0.7 ~ 10.3 bar) | |
Connection Method | NPT1/8 | |
Features | - | |
Shaft Detail | External Thread 1/8-24 UNF | |
Operating Temperature | -20°C ~ 149°C | |
Weight | - |