
DAPS-0240-090-RS2-F1012-MW | |
|---|---|
DigiKey Part Number | 2171-DAPS-0240-090-RS2-F1012-MW-ND |
Manufacturer | |
Manufacturer Product Number | DAPS-0240-090-RS2-F1012-MW |
Description | SEMI-ROTARY DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Actuator Rack-and Pinion Cylinder Single Acting 90° |
Datasheet | Datasheet |
Category | Stroke Length 90° |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 50.8 ~ 116 PSI (3.5 ~ 8 bar) |
Packaging Bulk | Connection Method G1/4 |
Part Status Active | Features ISO Standardized |
Type Rotary Actuator | Operating Temperature -20°C ~ 80°C |
Construction Rack-and Pinion Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 101,55000 | € 2 101,55 |
| Unit Price without VAT: | € 2 101,55000 |
|---|---|
| Unit Price with VAT: | € 2 542,87550 |