
ADVC-100-10-A-P | |
|---|---|
DigiKey Part Number | 2171-ADVC-100-10-A-P-ND |
Manufacturer | |
Manufacturer Product Number | ADVC-100-10-A-P |
Description | SHORT-STROKE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Double Acting 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.394" (10.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/4 |
Part Status Not For New Designs | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 271,88000 | € 271,88 |
| Unit Price without VAT: | € 271,88000 |
|---|---|
| Unit Price with VAT: | € 328,97480 |