Linear Actuator Compact Cylinder Double Acting 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN-25-60-A-P-A

DigiKey Part Number
2171-ADN-25-60-A-P-A-ND
Manufacturer
Manufacturer Product Number
ADN-25-60-A-P-A
Description
COMPACT CYLINDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Actuator Compact Cylinder Double Acting 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
2.362" (60.00mm)
Manufacturer
Festo Corporation
Operation
Double Acting
Series
Operating Pressure
9 ~ 145 PSI (0.6 ~ 10 bar)
Packaging
Bulk
Connection Method
M5
Part Status
Active
Features
ISO Standardized
Type
Linear Actuator
Shaft Detail
External Thread M8
Construction
Compact Cylinder
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 64,34000€ 64,34
Manufacturers Standard Package
Unit Price without VAT:€ 64,34000
Unit Price with VAT:€ 77,85140