Image for RM10/I-3F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10/I-3F3

DigiKey Part Number
1779-RM10/I-3F3-ND
Manufacturer
Manufacturer Product Number
RM10/I-3F3
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F3 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.366" (9.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
1490.0
Manufacturer
Ferroxcube
Core Factor (ΣI/A) mm⁻¹
0.462
Packaging
Bulk
Effective Length (le) mm
44.6
Part Status
Active
Effective Area (Ae) mm²
96.6
Core Type
RM
Minimum Core Cross Section (Amin) mm²
89.1
Supplier Device Package
RM 10
Effective Magnetic Volume (Ve) mm³
4310.0
Material
3F3
Finish
Uncoated
Inductance Factor (Al)
4.05 µH
Height
0.366" (9.30mm)
Tolerance
±25%
Length
1.122" (28.50mm)
Gap
Ungapped
Width
0.531" (13.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€ 1,51240€ 907,44
Unit Price without VAT:€ 1,51240
Unit Price with VAT:€ 1,83000