
ER32/6/25-3F4 | |
|---|---|
DigiKey Part Number | ER32/6/25-3F4-ND |
Manufacturer | |
Manufacturer Product Number | ER32/6/25-3F4 |
Description | FERRITE CORE ER 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core ER Type 1.264" (32.10mm) Length 1.000" (25.40mm) Width Diameter 0.236" (6.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F4 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.236" (6.00mm) |
Part Status Active | Length 1.264" (32.10mm) |
Core Type ER | Width 1.000" (25.40mm) |
Supplier Device Package ER 32 x 6 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,98897 | € 1 186,76 |
| Unit Price without VAT: | € 0,98897 |
|---|---|
| Unit Price with VAT: | € 1,19665 |
