
EC35/17/10-3C91 | |
|---|---|
DigiKey Part Number | EC35/17/10-3C91-ND |
Manufacturer | |
Manufacturer Product Number | EC35/17/10-3C91 |
Description | FERRITE CORE EC 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core EC Type 1.390" (35.30mm) Length 0.374" (9.50mm) Width Diameter 0.681" (17.30mm) Height |
Datasheet | Datasheet |
Category | Material 3C91 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.681" (17.30mm) |
Part Status Active | Length 1.390" (35.30mm) |
Core Type EC | Width 0.374" (9.50mm) |
Supplier Device Package EC 35 x 17 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,61023 | € 1 464,55 |
| Unit Price without VAT: | € 0,61023 |
|---|---|
| Unit Price with VAT: | € 0,73838 |

