EV-BT40NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BT40NE

DigiKey Part Number
1914-EV-BT40NE-ND
Manufacturer
Manufacturer Product Number
EV-BT40NE
Description
EVALUATION BOARDS AND DEVELOPMEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BT40NE, nRF5340 - Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board, U.FL Antenna(s) Not Included
Utilized IC / Part
BT40NE, nRF5340
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 45,17000€ 45,17
10€ 45,06700€ 450,67
25€ 45,02560€ 1 125,64
100€ 44,96320€ 4 496,32
Manufacturers Standard Package
Unit Price without VAT:€ 45,17000
Unit Price with VAT:€ 54,65570