
SC2010C | |
|---|---|
DigiKey Part Number | 5328-SC2010C-ND |
Manufacturer | |
Manufacturer Product Number | SC2010C |
Description | MALE TYPE N CONN CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N Type Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,53000 | € 29,53 |
| 10 | € 25,09200 | € 250,92 |
| 25 | € 23,52160 | € 588,04 |
| 50 | € 22,39920 | € 1 119,96 |
| 100 | € 21,33100 | € 2 133,10 |
| 250 | € 19,99708 | € 4 999,27 |
| Unit Price without VAT: | € 29,53000 |
|---|---|
| Unit Price with VAT: | € 35,73130 |
