FMCN45975 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 92
Unit Price: € 65,55000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 471
Unit Price: € 2,18000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 95
Unit Price: € 3,02000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 319
Unit Price: € 2,16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,50720
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 3,24000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Molex
In Stock: 49
Unit Price: € 24,60000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2 965
Unit Price: € 5,54000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 226
Unit Price: € 12,54000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 640
Unit Price: € 9,85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 114
Unit Price: € 1,77000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: € 141,27829
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN45975

DigiKey Part Number
5328-FMCN45975-ND
Manufacturer
Manufacturer Product Number
FMCN45975
Description
INSERTION TYPE D-SUB CONNECTOR,
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin-Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 20
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.