FMAT7611-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: € 101,76000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Molex
In Stock: 20
Unit Price: € 47,75000
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: € 42,27000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: € 117,97000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: € 185,72000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 33
Unit Price: € 44,70000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: € 152,67880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: € 236,05200
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: € 140,09080
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: € 140,09080
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 10
Unit Price: € 175,79000
Datasheet
New at DigiKey
RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7611-15

DigiKey Part Number
5328-FMAT7611-15-ND
Manufacturer
Manufacturer Product Number
FMAT7611-15
Description
FMAT7611-15
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.